You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

DC/DC POL Converter, Adjustable, Buck, Module, 10V to 80V In, 2.5V to 30V/4A Out, 600kHz, HDA-22

ISL8216MIRZ - DC/DC POL Converter, Adjustable, Buck, Module, 10V to 80V In, 2.5V to 30V/4A Out, 600kHz, HDA-22
ISL8216MIRZ - DC/DC POL Converter, Adjustable, Buck, Module, 10V to 80V In, 2.5V to 30V/4A Out, 600kHz, HDA-22

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL8216MIRZ
Order Code:
2983646
Technical Datasheet:
ISL8216MIRZ   Datasheet
See all Technical Docs

Product Overview

The ISL8216M is a simple and easy to use, high voltage DC/DC module and is ideal for a wide variety of applications. It eliminates design and manufacturing risks while dramatically improving time to market.
  • Complete switch mode power supply in one package
  • Wide input voltage range: 10V to 80V
  • Output current 4A
  • Programmable soft-start
  • Compliant with EN 55022 Class B (see AN1907)
  • SYNC and adjustable frequency 200kHz to 600kHz
  • Single resistor sets VOUT +2.5V up to +30V
  • Setpoint accuracy ±1.5%
  • Programmable overcurrent protection

Applications

Automotive, Industrial, Telecom

Product Information


:
Module

:
10V

:
80V

:
1 Output

:
HDA

:
22Pins

:
4A

:
2.5V

:
30V

:
600kHz

:
Buck (Step Down)

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 06/07/20

£17.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £17.28
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £15.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £15.22
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £13.79
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £12.35