Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.290 |
5+ | £2.160 |
25+ | £2.080 |
50+ | £1.900 |
Price for:Each
Minimum: 1
Multiple: 1
£2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELPOL
Manufacturer Part NoGZT2-BLACK
Order Code3459150
Product RangeREPOL 8-Pin R2N
No. of Pins8Pins
Current Rating12A
Voltage Rating300VAC
Product RangeREPOL 8-Pin R2N
Product Overview
- Screw terminals
- Maximum tightening moment for the terminal: 0.5Nm
- 35mm rail mount acc. to PN-EN60715 or on panel mounting
- 3 poles
- 12A, 300Vac
- 73x38.2x27.2mm
Technical Specifications
No. of Pins
8Pins
Voltage Rating
300VAC
Current Rating
12A
Product Range
REPOL 8-Pin R2N
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049