Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part No50BKR
Order Code3532558
Product RangeRUP - Multi-Use Storage Boxes
Also Known AsGTIN UPC EAN: 5060024800524
30 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £17.970 |
Price for:Each
Minimum: 1
Multiple: 1
£17.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part No50BKR
Order Code3532558
Product RangeRUP - Multi-Use Storage Boxes
Also Known AsGTIN UPC EAN: 5060024800524
Box TypeGeneral Purpose Storage
Box MaterialRecycled Plastic
Box ColourBlack
External Height - Imperial9.06"
External Height - Metric230mm
External Width - Imperial17.32"
External Width - Metric440mm
External Depth - Imperial27.95"
External Depth - Metric710mm
Product RangeRUP - Multi-Use Storage Boxes
SVHCTo Be Advised
Product Overview
Large multi-use box with lid which can be stacked, ideal for storing of tools, clothing, shoes, office supplies and many other items including distribution and transportation.
- Positively stacks with or without the lid
- Minimal wall taper to maximise storage capacity
- Flat and reinforced bottom
- External Dimensions (HxWxD): 230mm x 440mm x 710mm
- Internal Dimensions (HxWxD): 200mm x 370mm x 605mm
- 50 Litre capacity
- Colour: Black (made from recycled material)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
230mm
External Width - Metric
440mm
External Depth - Metric
710mm
SVHC
To Be Advised
Box Material
Recycled Plastic
External Height - Imperial
9.06"
External Width - Imperial
17.32"
External Depth - Imperial
27.95"
Product Range
RUP - Multi-Use Storage Boxes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.658