Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part No21C+6T+12T
Order Code3532547
Product RangeRUP - Multi-Use Storage Boxes
Also Known AsGTIN UPC EAN: 5060024808919
83 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £21.110 |
Price for:Each
Minimum: 1
Multiple: 1
£21.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREALLY USEFUL PRODUCTS LTD
Manufacturer Part No21C+6T+12T
Order Code3532547
Product RangeRUP - Multi-Use Storage Boxes
Also Known AsGTIN UPC EAN: 5060024808919
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial17.71"
External Height - Metric450mm
External Width - Imperial13.77"
External Width - Metric350mm
External Depth - Imperial7.87"
External Depth - Metric200mm
Product RangeRUP - Multi-Use Storage Boxes
SVHCTo Be Advised
Product Overview
Clear storage box with a lid which is made from durable polypropylene and is very strong. It can be stacked on top of another box, making it ideal for storing music CDs, DVDs, videos, tool accessories, office supplies and many other items.
- Positively stacks with or without the lid
- Minimal wall taper to maximise storage capacity
- Flat and reinforced bottom
- External Dimensions (HxWxD): 450mm x 350mm x 200mm
- Internal Dimensions (HxWxD): 375mm x 310mm x 175mm
- 21 Litre capacity
- Comes with 1x 6 Compartment and 1x 12 Compartment divider trays
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
450mm
External Width - Metric
350mm
External Depth - Metric
200mm
SVHC
To Be Advised
Box Material
PP (Polypropylene)
External Height - Imperial
17.71"
External Width - Imperial
13.77"
External Depth - Imperial
7.87"
Product Range
RUP - Multi-Use Storage Boxes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.696