You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RPI3-MODBP-POE - 

Add-On Board, Power over Ethernet (PoE) HAT for Raspberry Pi 3 Model B+

RPI3-MODBP-POE - Add-On Board, Power over Ethernet (PoE) HAT for Raspberry Pi 3 Model B+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI3-MODBP-POE
Order Code:
2945677
Also Known As:
GTIN UPC EAN: 0652508442105
Technical Datasheet:
RPI3-MODBP-POE   Datasheet
See all Technical Docs

Product Information


:
-

:
-

:
-

:
-

:
-

:
Raspberry Pi 3 Model B+

:
PoE HAT for Raspberry Pi 3 Model B+

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The official Power over Ethernet (PoE) add-on board for the Raspberry Pi 3 Model B+. Use this HAT to power a Raspberry Pi via an Ethernet cable, removing the need for a separate power supply, an ideal solution for embedded and IoT projects. For Raspberry Pi 3 Model B+ and onwards, an 802.3af compliant POE injector, switch or router device is required (not included).
  • Power over Ethernet 802.3af compliant
  • Class 2 device
  • Fully isolate Switched-Mode Power Supply (SMPS)
  • 36-56V Input Voltage
  • 5V Output Voltage
  • Supplies up to 2.5A
  • Fan Control
  • Plug-and-play compatibility with Raspberry Pi 3 Model B+

Applications

Embedded Design & Development, Hobby & Education, Communications & Networking, IoT (Internet of Things)

Also Known As

GTIN UPC EAN: 0652508442105
Best Seller

1,767 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£16.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.13
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.