Raspberry Pi 7” Touchscreen Display
The 7” Touchscreen Monitor for the Raspberry Pi gives users the ability to create self-contained integrated projects such as tablets, infotainment systems and embedded projects.
- Turn your Raspberry Pi into a touch screen tablet, infotainment system, or standalone device
- Virtual ‘on screen’ keyboard – no need to plug in a keyboard and mouse!
- Make your own ‘Internet of Things’ (IoT) devices including a visual display
- Touch-enabled education software will become available, making learning and programming easier on the Raspberry Pi

Product Description
The 7” Touchscreen Monitor for the Raspberry Pi gives users the ability to create self-contained integrated projects such as tablets, infotainment systems and embedded projects.
The 800 x 480 display connects via an adapter board which handles power and signal conversion. Just two connections to the Pi are required – power from the Pi’s GPIO port and a ribbon cable that connects to the DSI port. The 7” Touchscreen Monitor is compatible with the Model A+, Model B+ and Raspberry Pi 2 Model B+.
Touchscreen drivers with support for 10-finger touch and an on-screen keyboard will be integrated into the latest Raspbian OS for full functionality without a physical keyboard or mouse.
The kit contains:
- 7” Touchscreen Display
- Adapter Board
- DSI Ribbon cable
- 4 x stand-offs and screws (used to mount the adapter board and Raspberry Pi board to the back of the display
- 4 x jumper wires (used to connect the power from the Adapter Board and the GPIO pins on the Pi so the 2Amp power is shared across both units).