Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | £9.960 |
Price for:Each
Minimum: 50
Multiple: 50
£498.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284008004
Order Code3044130
Technical Datasheet
Connector to Connector90° MMT Plug to Free End
Connector Type AMMT Plug, 90°
Connector Type BFree End
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket ColourBlack
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284008004 is a 200mm black RG174 RF Coaxial Cable Assembly with 90° MMT plug to free ends connection.
Applications
RF Communications
Technical Specifications
Connector to Connector
90° MMT Plug to Free End
Connector Type B
Free End
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
-
Connector Type A
MMT Plug, 90°
Coaxial Cable Type
RG174
Cable Length - Imperial
7.9"
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284008004
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0309