Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS610
Order Code3404458
Product RangePulse TV Brackets Range
VESA Standard100x100, 200x100, 200x200, 300x100, 300x200, 300x300, 400x100, 400x200, 400x300, 400x400, 600x400
Product RangePulse TV Brackets Range
SVHCTo Be Advised
Product Overview
- Fits flat panel screens from 37" to 80"
- Allows better viewing angles to reduce glare
- Tilt: 15.5° down
- Easy to install design
- Distance from wall: 76.7mm
Technical Specifications
VESA Standard
100x100, 200x100, 200x200, 300x100, 300x200, 300x300, 400x100, 400x200, 400x300, 400x400, 600x400
SVHC
To Be Advised
Product Range
Pulse TV Brackets Range
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.481