Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £9.820 |
5+ | £9.330 |
Price for:Each
Minimum: 1
Multiple: 1
£9.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS400
Order Code3401883
Product RangePulse TV Brackets Range
Maximum Screen SizeFrom 26" to 55"
Bracket TypeVideo Wall Accessory
Load Max40kg
VESA Standard50x50 to 400x400
Product RangePulse TV Brackets Range
SVHCTo Be Advised
Product Overview
- Fits flat panel screens from 26" to 55"
- Secures the screen close to the wall
- Easy to install with low profile design
- Distance from wall: 23mm
Technical Specifications
Maximum Screen Size
From 26" to 55"
Load Max
40kg
Product Range
Pulse TV Brackets Range
Bracket Type
Video Wall Accessory
VESA Standard
50x50 to 400x400
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.969