Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00920
Order Code4160439
Product RangePULSE RJ45+Shell to RJ45 CAT5e Stage Leads
52 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £8.360 |
Price for:Each
Minimum: 1
Multiple: 1
£8.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00920
Order Code4160439
Product RangePULSE RJ45+Shell to RJ45 CAT5e Stage Leads
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColourBlack
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangePULSE RJ45+Shell to RJ45 CAT5e Stage Leads
SVHCTo Be Advised
Product Overview
A fast and reliable Cat5e stage lead with RJ45+protective shell to RJ45 male plugs. Houses a GE504 copper wiring construction for fast data transfer speed and reduced interference, has a 6.2mm soft and flexible PVC protective coat and is suited for stage lead systems such as desks, DMX controllers and can be used as a standalone ethernet.
- RJ45+Protective shell to RJ45 plug
- Male to male connectors
- CAT5e SF/TP, copper wiring construction
- GE504 Conductor
- Soft, flexible 6.2mm PVC cable coat
- Faster, more reliable data transfer speed, suited for modern XLR/DMX stage lead systems such as desks, DMX controllers etc. and can be used as standard ethernet
- Length: 5m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Technical Specifications
LAN Category
Cat5e
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
5m
Product Range
PULSE RJ45+Shell to RJ45 CAT5e Stage Leads
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254