Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00751
Order Code4159634
Product RangePULSE 2x Male RCA Phono to 2x Male RCA Phono Leads
Your Part Number
84 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.190 |
| 3+ | £2.120 |
| 10+ | £2.070 |
Price for:Each
Minimum: 1
Multiple: 1
£2.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00751
Order Code4159634
Product RangePULSE 2x Male RCA Phono to 2x Male RCA Phono Leads
Connector Type APhono (RCA) Plug
Connector Type BPhono (RCA) Plug
Cable Length - Imperial0.9ft
Cable Length - Metric300mm
Jacket ColourBlack
Product RangePULSE 2x Male RCA Phono to 2x Male RCA Phono Leads
SVHCTo Be Advised
Product Overview
A flexible and reliable double RCA phono to double RCA phono audio lead, with male to male connectors. Houses GA403 OFC conductor with a 4.8mm PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. Suitable for phono enabled devices, like sending and splitting audio signals across mixing decks, consoles and from stereos to speakers.
- 2x RCA phono to 2x RCA phono audio lead
- Male to male connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA403 OFC Conductor
- Soft, flexible 4mm PVC cable coat
- Suitable for sending signal from audio devices such as mixing desks, stereos, speakers and more
- Lead length: 0.3m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Technical Specifications
Connector Type A
Phono (RCA) Plug
Cable Length - Imperial
0.9ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug
Cable Length - Metric
300mm
Product Range
PULSE 2x Male RCA Phono to 2x Male RCA Phono Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061