Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £24.590 |
2+ | £23.670 |
Price for:Each
Minimum: 1
Multiple: 1
£24.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE PLUS
Manufacturer Part NoPLSP00030
Order Code4159006
Maximum Screen Size-
Bracket Type-
Load Max-
VESA Standard75x75, 100x100
Product Range-
SVHCTo Be Advised
Product Overview
A 6U 19" rack mount LED/LCD monitor bracket with adjustable height, depth and tilt. Allows a standard LCD monitor screen to be installed into any 19 inch server/rack cabinet without the need for more expensive or specialised fittings.
- Dimensions (WxHxD): 483x266x90mm
Technical Specifications
Maximum Screen Size
-
Load Max
-
Product Range
-
Bracket Type
-
VESA Standard
75x75, 100x100
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13