Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODEC
Manufacturer Part NoPTR10P
Order Code4266605
Also Known AsGTIN UPC EAN: 5019200035427
33 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £7.360 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
£7.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRODEC
Manufacturer Part NoPTR10P
Order Code4266605
Also Known AsGTIN UPC EAN: 5019200035427
Wipe MaterialFabric
Wipe Width190mm
Wipe Length450mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Picks-up and holds sanding residue, dirt and dust
- Enables optimum paint adhesion to surfaces
- Ideal for cleaning paintwork after sanding and prior to painting
- Supplied in pack of 10
Technical Specifications
Wipe Material
Fabric
Wipe Length
450mm
SVHC
No SVHC (14-Jun-2023)
Wipe Width
190mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164