Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £11.240 |
10+ | £10.500 |
Price for:Each
Minimum: 1
Multiple: 1
£11.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSS-122
Order Code3760929
Connector Type AD Subminiature H/D Plug, 50 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Contents
Contents: Cable only
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 50 Way
Cable Length - Imperial
3.28ft
Jacket Colour
Beige
SVHC
No SVHC (07-Nov-2024)
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
1m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18