Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £0.806 |
10+ | £0.643 |
20+ | £0.377 |
Price for:Each
Minimum: 1
Multiple: 1
£0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRW8-006
Order Code3384502
Connector Type-
Connector Body Style-
Coaxial Termination-
Impedance-
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max-
Connector Mounting-
Product Range-
SVHCTo Be Advised
Product Overview
- For use in audio, video and communications systems
Technical Specifications
Connector Type
-
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
-
SVHC
To Be Advised
Connector Body Style
-
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008