Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £0.989 |
10+ | £0.734 |
100+ | £0.520 |
Price for:Each
Minimum: 1
Multiple: 1
£0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRW7-015
Order Code3384501
Convert From Coax TypeTV Coaxial
Convert From GenderReceptacle
Convert To Coax Type-
Convert To Gender-
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeAdaptor
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Audio, Communications & Networking, RF Communications, Video & Vision, Datacom, Telecom
Technical Specifications
Convert From Coax Type
TV Coaxial
Convert To Coax Type
-
Adapter Body Style
Straight Adapter
Connector Type
Adaptor
SVHC
To Be Advised
Convert From Gender
Receptacle
Convert To Gender
-
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008