Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £3.300 |
10+ | £3.060 |
Price for:Each
Minimum: 1
Multiple: 1
£3.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRB-527
Order Code3402297
Connector Type APCI-Ex 6-pin Plug
Connector Type BMolex 4 Pin Plug, x2
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket Colour-
Product Range-
Product Overview
- Converts your existing power supply LP4 connector into a 6-pin power connector
- For use with PCI-Express video cards
- Removes the need to purchase a power supply with a 6-pin power connector
Technical Specifications
Connector Type A
PCI-Ex 6-pin Plug
Cable Length - Imperial
7.87"
Jacket Colour
-
SVHC
No SVHC (07-Nov-2024)
Connector Type B
Molex 4 Pin Plug, x2
Cable Length - Metric
200mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1