Print Page
Image is for illustrative purposes only. Please refer to product description.
280 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £0.602 | 
| 10+ | £0.541 | 
| 100+ | £0.490 | 
| 250+ | £0.477 | 
Price for:Each
Minimum: 1
Multiple: 1
£0.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoR39-15-FS
Order Code4161808
D Sub Connector TypeHigh Density
GenderSocket
Product Range-
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body Material-
SVHCTo Be Advised
Product Overview
The R39-15-FS from Pro-Signal is a 15 Pin Hi Density D-Sub socket.
Technical Specifications
D Sub Connector Type
High Density
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
To Be Advised
Gender
Socket
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015