Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSGL0054
Order Code4159031
Product RangePro Signal Stands & TV Brackets
570 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £8.690 |
10+ | £8.040 |
Price for:Each
Minimum: 1
Multiple: 1
£8.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSGL0054
Order Code4159031
Product RangePro Signal Stands & TV Brackets
Maximum Screen SizeFrom 23" to 42"
Bracket TypeTilt & Swivel Mount
Load Max30kg
VESA Standard100x100, 100x200, 200x100, 200x200
Product RangePro Signal Stands & TV Brackets
SVHCTo Be Advised
Product Overview
This versatile full motion double arm TV wall mount is to be used for flat screens up to 43" and 30kg weight. It has an easy to install design, a professional finish and has the flexibility to be mounted and positioned from 56mm to 378mm from the wall. It also tilts and have an extensive swivel range and arms settings to achieve an optimal viewing experience. The cable management design helps to hide the leads without obstructing the movement whilst preventing the damage.
- Fits screen size: 23" to 43"
- VESA compatible: 100x100, 100x200 200x100, 200x200
- Weight capacity: 30kg
- Material: Steel
- Tilt range:+3° to -10°
- Swivel range:+90° to -90°
- Profile: 56 to 378mm
- Cable management design: Yes
- Anti-theft: No
- Installation: Solid wall, single stud
- Surface finish: Powder coating
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Technical Specifications
Maximum Screen Size
From 23" to 42"
Load Max
30kg
Product Range
Pro Signal Stands & TV Brackets
Bracket Type
Tilt & Swivel Mount
VESA Standard
100x100, 100x200, 200x100, 200x200
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2