Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91718
Order Code4160271
Product RangePro Signal Locking 8K DisplayPort Leads
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £3.840 |
5+ | £3.530 |
25+ | £3.240 |
Price for:Each
Minimum: 1
Multiple: 1
£3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91718
Order Code4160271
Product RangePro Signal Locking 8K DisplayPort Leads
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial19.7"
Cable Length - Metric0.5m
Jacket ColourBlack
Product RangePro Signal Locking 8K DisplayPort Leads
SVHCNo SVHC (07-Nov-2024)
Product Overview
Reliable, high quality cable solution for connecting high resolution 4K and 8K DisplayPort equipped devices. Ideal for professional graphics applications or high resolution gaming monitors.
- Supports resolutions up to 8K @60Hz or 4K UHD @120Hz
- Up to 32.4Gb/s bandwidth coupled with HDR
- High bandwidth cable with MST support
- Locking, gold-flashed DisplayPort connectors
Contents
Lead only
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
DisplayPort Plug
Cable Length - Metric
0.5m
Product Range
Pro Signal Locking 8K DisplayPort Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045