Print Page
Image is for illustrative purposes only. Please refer to product description.
261 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £3.560 |
5+ | £3.290 |
Price for:Each
Minimum: 1
Multiple: 1
£3.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91588
Order Code3403410
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
The PS11242 from Pro Signal is a 9 Way D subminiature male to 9 Way D subminiature female EGA (Enhanced Graphics Adaptor) extension cable. EGA cable is used for older computers or graphics card with 9 pin configuration. The pin-outs are configured straight through so could also be used as serial cables.
Contents
Cable only
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
3m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12