Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91408
Order Code3410170
Inter Series Connector ADisplayPort
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
Connect a VGA monitor to a DisplayPort 1.2 enabled source device.
- Supports PC resolutions up to 1920x1200 and HDTV resolutions up to Full-HD 1080p
- Fully compliant with DisplayPort version 1.2
- Easy installation, no software required
- Powered by DisplayPort source
Contents
Adaptor only
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
VGA
Convert To Gender
Receptacle
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046