Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91375
Order Code3400662
Connector Type ADVI-D (Dual Link) Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- DVI-D dual link plug to plug lead
- OFC cable with ferrite suppressors
- Moulded plastic plugs with thumb screws
- Gold plated contacts
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug
Cable Length - Imperial
33ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
10m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9