Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £8.710 |
3+ | £8.250 |
25+ | £7.760 |
50+ | £7.380 |
Price for:Each
Minimum: 1
Multiple: 1
£8.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91323
Order Code3402235
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial23ft
Cable Length - Metric7m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- HDMI male (19pin) to HDMI male (19pin) cable
- Low profile, flat cable for tight installations
- Gold plated connections
- Pure copper conductors
- Shielded, moulded conductors
- Version 1.4
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
23ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
7m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428