Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £3.940 |
5+ | £3.580 |
10+ | £3.150 |
Price for:Each
Minimum: 1
Multiple: 1
£3.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90768
Order Code3402650
Connector Type AUSB 2.0 A Sockets, x 2
Connector Type BUSB Socket, Motherboard
Cable Length - Imperial0.82ft
Cable Length - Metric250mm
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
Add extra USB 2.0 ports to your PC
- 2 x USB A sockets to 2 x 5 pin header plugs
- Screened cable
Contents
Contents: USB Receptacle on Bracket with leads attached
Technical Specifications
Connector Type A
USB 2.0 A Sockets, x 2
Cable Length - Imperial
0.82ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
USB Socket, Motherboard
Cable Length - Metric
250mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08