Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £1.450 |
10+ | £1.280 |
50+ | £1.120 |
Price for:Each
Minimum: 1
Multiple: 1
£1.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90314
Order Code3402462
Connector Type AMolex KK Connector, 4 Way
Connector Type BMolex KK Connector, 4 Way
Cable Length - Imperial4.33"
Cable Length - Metric110mm
Jacket ColourMulti-coloured
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
An internal power lead for use in PCs. The lead is used to extend, split or adapt existing power leads.
Technical Specifications
Connector Type A
Molex KK Connector, 4 Way
Cable Length - Imperial
4.33"
Jacket Colour
Multi-coloured
SVHC
No SVHC (07-Nov-2024)
Connector Type B
Molex KK Connector, 4 Way
Cable Length - Metric
110mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013