Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3196-10M
Order Code3389430
Product RangePro Signal Slim 3.5mm to Phono (RCA) Leads
252 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £2.690 |
3+ | £2.600 |
25+ | £2.500 |
50+ | £2.350 |
Price for:Each
Minimum: 1
Multiple: 1
£2.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3196-10M
Order Code3389430
Product RangePro Signal Slim 3.5mm to Phono (RCA) Leads
Connector Type A3.5mm Stereo Jack Plug
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product RangePro Signal Slim 3.5mm to Phono (RCA) Leads
SVHCTo Be Advised
Product Overview
Slimline audio connection lead, ideal for connecting portable MP3 players and multimedia devices to standard Hi-Fi equipment. Features high quality aluminium headshells with gold plated connections.
- 3.5mm Stereo plug to colour coded RCA connections
- Durable aluminium connectors and slimline cable
- Gold plated connections
Contents
Lead only
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
33ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
10m
Product Range
Pro Signal Slim 3.5mm to Phono (RCA) Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136