Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3169-3M
Order Code3389400
Product RangePro Signal Slim Phono (RCA) Leads
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3169-3M
Order Code3389400
Product RangePro Signal Slim Phono (RCA) Leads
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangePro Signal Slim Phono (RCA) Leads
SVHCTo Be Advised
Product Overview
Slimline phono connection lead designed for Hi-Fi equipment and audio applications.
- Phono to phono (RCA) connections
- Slimline cable and PVC moulding
- Gold plated connections
Contents
Lead only
Technical Specifications
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Cable Length - Metric
3m
Product Range
Pro Signal Slim Phono (RCA) Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032