Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3070-0.5M
Order Code3389299
Product RangePro Signal Slim 3.5mm Stereo Leads
150 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £1.100 |
3+ | £0.970 |
25+ | £0.850 |
50+ | £0.770 |
Price for:Each
Minimum: 1
Multiple: 1
£1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3070-0.5M
Order Code3389299
Product RangePro Signal Slim 3.5mm Stereo Leads
Cable Length - Imperial19.7"
Cable Length - Metric0.5m
Jacket ColourWhite
Product RangePro Signal Slim 3.5mm Stereo Leads
Product Overview
- 3.5mm Stereo jack plug to plug lead
- Slim flexible cable with slim connector bodies
- Ideal for recessed jack connections
- Gold plated contacts
Technical Specifications
Cable Length - Imperial
19.7"
Jacket Colour
White
SVHC
No SVHC (17-Dec-2014)
Cable Length - Metric
0.5m
Product Range
Pro Signal Slim 3.5mm Stereo Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004