Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3066-3M
Order Code3389294
Product RangePro Signal Slim 3.5mm Stereo Leads
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3066-3M
Order Code3389294
Product RangePro Signal Slim 3.5mm Stereo Leads
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangePro Signal Slim 3.5mm Stereo Leads
Product Overview
- 3.5mm Stereo jack plug to plug lead
- Slim flexible cable with slim connector bodies
- Ideal for recessed jack connections
- Gold plated contacts
Technical Specifications
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Cable Length - Metric
3m
Product Range
Pro Signal Slim 3.5mm Stereo Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041