Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG09087
Order Code4161837
Product RangePro Signal 75 Ohm BNC Crimp Plug Series
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £9.010 |
3+ | £8.400 |
20+ | £5.910 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
£9.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG09087
Order Code4161837
Product RangePro Signal 75 Ohm BNC Crimp Plug Series
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG59
Contact MaterialZinc
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product RangePro Signal 75 Ohm BNC Crimp Plug Series
SVHCTo Be Advised
Product Overview
The PSG09087 from Pro-Signal is a 75 Ohm BNC crimp plug. Supplied in a pack of 25
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG59
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Zinc
Frequency Max
-
Product Range
Pro Signal 75 Ohm BNC Crimp Plug Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171