Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08351
Order Code3384143
Product RangePro Signal - TV Coax Connectors, Pack of 10
135 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £7.610 |
10+ | £7.280 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
£7.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08351
Order Code3384143
Product RangePro Signal - TV Coax Connectors, Pack of 10
Connector TypeTV Coaxial
Connector Body StyleStraight Plug
Coaxial Termination-
Impedance-
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product RangePro Signal - TV Coax Connectors, Pack of 10
SVHCTo Be Advised
Product Overview
The PSG08351 from Pro Signal is a pack of 10 Metal TV Coax plugs for mounting to a coax cable and connecting your audio video equipment.
- For aerial and satellite cables
- Coax plugs
Technical Specifications
Connector Type
TV Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
Pro Signal - TV Coax Connectors, Pack of 10
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072