Print Page
Image is for illustrative purposes only. Please refer to product description.
293 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £11.910 |
3+ | £11.470 |
25+ | £10.690 |
50+ | £9.590 |
Price for:Each
Minimum: 1
Multiple: 1
£11.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03697
Order Code3371096
Connector Type APhono (RCA) Plug, x 2
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial49ft
Cable Length - Metric15m
Jacket ColourBlue
Product Range-
SVHCTo Be Advised
Product Overview
High quality lead with 2x phono(RCA) type plugs for stereo audio interconnections. Feature colour coding, gold plated contacts and OFC cables.
Technical Specifications
Connector Type A
Phono (RCA) Plug, x 2
Cable Length - Imperial
49ft
Jacket Colour
Blue
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
15m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4