Print Page
Image is for illustrative purposes only. Please refer to product description.
859 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £0.840 |
3+ | £0.809 |
25+ | £0.767 |
50+ | £0.735 |
Price for:Each
Minimum: 1
Multiple: 1
£0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03429
Order Code3402108
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Mono Jack Socket, x 2
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Pure copper conductors
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
5.91"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Mono Jack Socket, x 2
Cable Length - Metric
150mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023