Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03290
Order Code3402085
Product RangePro Signal 3.5mm-to-6.3mm Jack Leads
226 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £1.710 |
10+ | £1.550 |
Price for:Each
Minimum: 1
Multiple: 1
£1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03290
Order Code3402085
Product RangePro Signal 3.5mm-to-6.3mm Jack Leads
Connector Type A3.5mm Stereo Jack Socket
Connector Type B6.35mm (1/4") Mono Jack Plug, x 2
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangePro Signal 3.5mm-to-6.3mm Jack Leads
SVHCTo Be Advised
Product Overview
- 3.5mm stereo jack to 2x 6.35mm (¼") mono jack plugs
- Ideal for splitting stereo signal or combining 2x mono audio signals
Technical Specifications
Connector Type A
3.5mm Stereo Jack Socket
Cable Length - Imperial
1.64ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Mono Jack Plug, x 2
Cable Length - Metric
500mm
Product Range
Pro Signal 3.5mm-to-6.3mm Jack Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06