Print Page
Image is for illustrative purposes only. Please refer to product description.
412 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.540 |
| 3+ | £1.490 |
| 25+ | £1.400 |
| 50+ | £1.350 |
Price for:Each
Minimum: 1
Multiple: 1
£1.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03075
Order Code3400242
Connector Type AF Type Plug
Connector Type BF Type Plug
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
F Type plug to plug lead suitable for satellite connections. Features black RG59 cable with pure copper conductors
Technical Specifications
Connector Type A
F Type Plug
Cable Length - Imperial
19.69"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
F Type Plug
Cable Length - Metric
500mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05