Print Page
Image is for illustrative purposes only. Please refer to product description.
644 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £1.800 |
3+ | £1.590 |
25+ | £1.400 |
50+ | £1.250 |
Price for:Each
Minimum: 1
Multiple: 1
£1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02896
Order Code3400221
Technical Datasheet
Connector Type A3.5mm Stereo Jack Socket, x 2
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial0.65ft
Cable Length - Metric200mm
Jacket ColourWhite
Product Range-
Product Overview
Ideal for connecting two headphones to a single audio source.
- White insulation/cable
Technical Specifications
Connector Type A
3.5mm Stereo Jack Socket, x 2
Cable Length - Imperial
0.65ft
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024