Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02791
Order Code3383987
No. of Contacts-
GenderJack
Pin Diameter6.35mm
Connector Mounting-
Contact Plating-
Connector Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
- All metal in-line 6.35mm (¼") in-line jack socket
- Solder termination
- Maximum cable diameter: 9mm
Technical Specifications
No. of Contacts
-
Pin Diameter
6.35mm
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
-
Connector Body Material
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025