Print Page
Image is for illustrative purposes only. Please refer to product description.
1,108 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £27.940 |
5+ | £27.000 |
Price for:Each
Minimum: 1
Multiple: 1
£27.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02631B
Order Code4159008
Technical Datasheet
Maximum Screen Size-
Bracket TypePole Mount
Load Max10kg
VESA Standard75x75, 100x100
Product Range-
SVHCTo Be Advised
Product Overview
A pole mount that allows any TV or monitor of an applicable size to be tilted or rotated. It can be mouted on a horizontal or vertical pole and will fit any 30-50mm diameter pole including 35mm PA speaker stands and 50mm standard truss.
- Black finish
- Maximum load: 10kg
Technical Specifications
Maximum Screen Size
-
Load Max
10kg
Product Range
-
Bracket Type
Pole Mount
VESA Standard
75x75, 100x100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.114