Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01920
Order Code3383860
Product RangePro Signal - TNC Coax Plugs
124 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £0.903 |
10+ | £0.746 |
Price for:Each
Minimum: 1
Multiple: 1
£0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01920
Order Code3383860
Product RangePro Signal - TNC Coax Plugs
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp, Solder
Impedance75ohm
Coaxial Cable TypeRG59/U
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product RangePro Signal - TNC Coax Plugs
SVHCTo Be Advised
Product Overview
The PSG08350 from Pro Signal is a 50 Ohm crimp TNC plug designed specially to be used with RG59/U cables.
- Suitable for use with RG59/U Cable
- Offers crimp or solder termination
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp, Solder
Coaxial Cable Type
RG59/U
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
-
Frequency Max
-
Product Range
Pro Signal - TNC Coax Plugs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015