Print Page
Image is for illustrative purposes only. Please refer to product description.
368 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £2.370 |
3+ | £2.290 |
25+ | £2.130 |
50+ | £1.910 |
Price for:Each
Minimum: 1
Multiple: 1
£2.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00271
Order Code3400087
Connector Type APhono (RCA) Plug, x 3
Connector Type BPhono (RCA) Plug, x 3
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- 75Ω coaxial cable
- Gold plated phono plugs
- Pure copper conductors
- Colour coded phono plugs
Technical Specifications
Connector Type A
Phono (RCA) Plug, x 3
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug, x 3
Cable Length - Metric
1.5m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106