Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £3.210 |
3+ | £3.100 |
25+ | £2.890 |
50+ | £2.590 |
Price for:Each
Minimum: 1
Multiple: 1
£3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00237
Order Code3400079
Connector Type APhono (RCA) Plug, x 2
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial23ft
Cable Length - Metric7m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Hi-Fi lead featuring pure copper conductors and gold plated connectors with colour coded over-mouldings and strain reliefs. Suitable for L+R stereo audio connections between equipment.
Technical Specifications
Connector Type A
Phono (RCA) Plug, x 2
Cable Length - Imperial
23ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
7m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175