Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00173
Order Code3400061
Connector Type A3.5mm Stereo Jack Plug
Connector Type B6.35mm (1/4") Mono Jack Socket, x 2
Cable Length - Imperial0.32ft
Cable Length - Metric100mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Adaptor lead for stereo audio connections. Pure copper conductors.
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
0.32ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Mono Jack Socket, x 2
Cable Length - Metric
100mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044