Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00162
Order Code3401950
Connector Type AMini-DIN Plug, 4 Way, (S-VHS)
Connector Type BMini-DIN Plug, 4 Way, (S-VHS)
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
With gold plated S-VHS Mini DIN connectors for high quality audio/video equipment interconnections. Shielded codes. Connected pins 1:1, 2:2 etc. Pure copper conductors.
Technical Specifications
Connector Type A
Mini-DIN Plug, 4 Way, (S-VHS)
Cable Length - Imperial
33ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Mini-DIN Plug, 4 Way, (S-VHS)
Cable Length - Metric
10m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317