Print Page
Image is for illustrative purposes only. Please refer to product description.
283 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £0.581 |
5+ | £0.490 |
Price for:Each
Minimum: 1
Multiple: 1
£0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11485
Order Code4161822
Connector TypeTV Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance-
Coaxial Cable Types-
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingPanel Mount
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
The PS11485 from Pro Signal is a panel / chassis mount coax socket.
- For panel up to 4mm thick
- Cutout: 9.5mm
Technical Specifications
Connector Type
TV Coaxial
Coaxial Termination
Crimp
Coaxial Cable Types
-
Contact Plating
-
Connector Mounting
Panel Mount
SVHC
Boric acid (14-Jun-2023)
Connector Body Style
Straight Jack
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008