Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £7.010 |
5+ | £6.470 |
Price for:Each
Minimum: 1
Multiple: 1
£7.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoHDMINIDP-HDMI-2M
Order Code4159278
Connector Type AMini DisplayPort Plug
Connector Type BHDMI A Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
Product Overview
Connect a high definition display or projector to a mini DisplayPort enabled source such as a MacBook, MacBook Pro or MacBook Air. Provides 2m cable length for connecting devices.
- Supports HDMI resolutions up to 1080p Full-HD
- DTS-HD and Dolby TrueHD audio support
- Supports uncompressed audio including LPCM
- HDMI Deep Colour support, 12-bit per channel (36-bit total)
- Compliant with mini DisplayPort 1.1a & HDMI 1.3b
- Powered by mini DisplayPort source
Contents
Adaptor cable only
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
HDMI A Plug
Cable Length - Metric
2m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072