Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.49 |
| 10+ | £3.20 |
| 50+ | £3.09 |
| 100+ | £2.97 |
Price for:Each
Minimum: 1
Multiple: 1
£3.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAD-451
Order Code3763166
Inter Series Connector AD25
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BD25
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Standard DB 25 connectors on each end: male to female, “fits in line” to connect like devices, either DTE or DCE. This the most commonly used circuit for the Null Modem Adaptor; see schematic for wiring.
- Null modem D25 Male to Female adaptor
- Gold flash contacts
- Grey PVC housing
Technical Specifications
Inter Series Connector A
D25
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
D25
Convert To Gender
Receptacle
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06