Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £5.030 |
3+ | £4.480 |
Price for:Each
Minimum: 1
Multiple: 1
£5.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No2FW-10
Order Code3761516
Connector Type AF Type Plug
Connector Type BF Type Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourWhite
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Nickel plated moulded F-connector
- Suitable for satellite connection
Technical Specifications
Connector Type A
F Type Plug
Cable Length - Imperial
33ft
Jacket Colour
White
SVHC
No SVHC (07-Nov-2024)
Connector Type B
F Type Plug
Cable Length - Metric
10m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435