Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSTTY25
Order Code3384855
Insulator Colour-
Product Range-
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Provides a secure connection of wire and cable
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (16-Jan-2020)
Product Range
-
Wire Size AWG Max
-
Insulator Material
Uninsulated
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094