Print Page
Image is for illustrative purposes only. Please refer to product description.
124 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £23.660 |
5+ | £22.480 |
Price for:Each
Minimum: 1
Multiple: 1
£23.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoJY2099
Order Code3531396
Cable ShieldingScreened
No. of Cores-
Wire Gauge-
Conductor Area CSA0.14mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket Colour-
No. of Max Strands x Strand Size-
Conductor Material-
Jacket Material-
External Diameter4.5mm
Voltage Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A high quality, very flexible screened single core cable that is suitable for microphone and general purpose audio applications. The cable is constructed using extra soft, low contamination PVC and Oxygen Free Copper (OFC) to ensure a very low loss of transmission and a long operating life.
- Screen: 36 x 0.11mm OFC Copper Spiral Wrap
- Sheath: PVC
- Colour: Black
- Reel: 100m
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
-
Conductor Material
-
External Diameter
4.5mm
Product Range
-
No. of Cores
-
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
-
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85441190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.985